
G340380000 | |
|---|---|
DigiKey Part Number | 1601-G340380000-ND |
Manufacturer | |
Manufacturer Product Number | G340380000 |
Description | AL EL 10 X 14MM 230 - 400NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Aluminum Mirror Elliptical 10mm x 14mm 230nm ~ 400nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Aluminum Mirror | |
Optic Size | 10mm x 14mm | |
Shape | Elliptical | |
Wavelength | 230nm ~ 400nm | |
Angle of Incidence (AOI) | 45° | |
Optic Center Thickness | 2mm | |
Flatness (Lambda) | 1/2 | |
Coating | Runpol > 85% @ 400nm ~ 700nm; Runpol > 88% @ 550nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.54000 | €27.54 |
| Unit Price without VAT: | €27.54000 |
|---|---|
| Unit Price with VAT: | €33.32340 |

