Aluminum Mirror Elliptical 10mm x 14mm 230nm ~ 400nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G340380332

DigiKey Part Number
1601-G340380332-ND
Manufacturer
Manufacturer Product Number
G340380332
Description
AL EL 10 X 14MM 230 - 400NM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Aluminum Mirror Elliptical 10mm x 14mm 230nm ~ 400nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Aluminum Mirror
Optic Size
10mm x 14mm
Shape
Elliptical
Wavelength
230nm ~ 400nm
Angle of Incidence (AOI)
45°
Optic Center Thickness
2mm
Flatness (Lambda)
1/2
Coating
Runpol > 85% @ 230nm ~ 400nm; Runpol > 88% @ 300nm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€26.68000€26.68
Manufacturers Standard Package
Unit Price without VAT:€26.68000
Unit Price with VAT:€32.28280