
G340523000 | |
|---|---|
DigiKey Part Number | 1601-G340523000-ND |
Manufacturer | |
Manufacturer Product Number | G340523000 |
Description | AG EL 22.4 X 31.5MM 500-12000NM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Silver Mirror Elliptical 22.4mm x 31.5mm 500nm ~ 12000nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Silver Mirror | |
Optic Size | 22.4mm x 31.5mm | |
Shape | Elliptical | |
Wavelength | 500nm ~ 12000nm | |
Angle of Incidence (AOI) | 0-60° | |
Optic Center Thickness | 3.5mm | |
Flatness (Lambda) | 1/10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.99000 | €67.99 |
| Unit Price without VAT: | €67.99000 |
|---|---|
| Unit Price with VAT: | €82.26790 |

