Silver Mirror Rectangular 10mm x 10mm 500nm ~ 12000nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G340611000

DigiKey Part Number
1601-G340611000-ND
Manufacturer
Manufacturer Product Number
G340611000
Description
AG RECT 10 X 10MM 500 - 12000NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Silver Mirror Rectangular 10mm x 10mm 500nm ~ 12000nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Silver Mirror
Optic Size
10mm x 10mm
Shape
Rectangular
Wavelength
500nm ~ 12000nm
Angle of Incidence (AOI)
0-60°
Optic Center Thickness
2mm
Flatness (Lambda)
1/4
Coating
Runpol > 96% @ 500nm ~ 12000nm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€26.68000€26.68
Manufacturers Standard Package
Unit Price without VAT:€26.68000
Unit Price with VAT:€32.28280