UX4C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX4C00

DigiKey Part Number
633-1338-ND
Manufacturer
Manufacturer Product Number
UX4C00
Description
CONFIG POWER CHASSIS 600W 4 SLOT
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
600 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Medical
Number of Positions
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
600 W
Voltage - Isolation
4 kV
Efficiency
90%
Features
5V, 500mA Auxilary Output, Conformal Coating
Operating Temperature
-40°C ~ 70°C (With Derating)
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Input Connector
IEC 320-C14
Current - Leakage
300 µA
Cooling Type
Fan - Standard Airflow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€253.58000€253.58
5€234.43800€1,172.19
10€226.64200€2,266.42
25€216.72920€5,418.23
Manufacturers Standard Package
Unit Price without VAT:€253.58000
Unit Price with VAT:€306.83180