
UX6S00 | |
|---|---|
DigiKey Part Number | 633-UX6S00-ND |
Manufacturer | |
Manufacturer Product Number | UX6S00 |
Description | CONFIG PWR CHASSIS 1200W 6 SLOT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1200 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 380 VDC | |
Power (Watts) | 1200 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Features | 5V, 500mA Auxilary Output, Conformal Coating, Ruggedized | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 10.24" L x 5.00" W (260.0mm x 127.0mm) | |
Height | 1.59" (40.40mm) | |
Approval Agency | CE | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 300 µA | |
Cooling Type | Fan - Standard Airflow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €323.51000 | €323.51 |
| 5 | €299.07800 | €1,495.39 |
| 10 | €289.13300 | €2,891.33 |
| 25 | €276.48840 | €6,912.21 |
| Unit Price without VAT: | €323.51000 |
|---|---|
| Unit Price with VAT: | €391.44710 |

