XRB-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRB-01

DigiKey Part Number
633-XRB-01-ND
Manufacturer
Manufacturer Product Number
XRB-01
Description
CONFIG POWER CHASSIS
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
400 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Medical, Low Noise
Number of Positions
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
400 W
Voltage - Isolation
4 kV
Efficiency
89%
Features
5V, 500mA Auxilary Output
Operating Temperature
-20°C ~ 70°C (With Derating)
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Input Connector
IEC 320-C14
Current - Leakage
300 µA
Cooling Type
Fan - Standard Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€335.33000€335.33
5€310.01200€1,550.06
10€299.70000€2,997.00
25€286.59520€7,164.88
Manufacturers Standard Package
Unit Price without VAT:€335.33000
Unit Price with VAT:€405.74930