
500-210A-US | |
|---|---|
DigiKey Part Number | 2827-500-210A-US-ND |
Manufacturer | |
Manufacturer Product Number | 500-210A-US |
Description | PLIERS - MULTIPLE LEAD FORMING - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Smooth 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tool Type Standard |
Manufacturer Excelta Corporation | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Retail Package | Features Ergonomic |
Part Status Active | Length 4.75" (120.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €321.70000 | €321.70 |
| Unit Price without VAT: | €321.70000 |
|---|---|
| Unit Price with VAT: | €389.25700 |


