802.15.4, Bluetooth, NFC Bluetooth v5.2, NFC, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00052R

DigiKey Part Number
776-453-00052RTR-ND - Tape & Reel (TR)
776-453-00052RCT-ND - Cut Tape (CT)
776-453-00052RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00052R
Description
RF TXRX MOD BT NFC CHIP SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, NFC Bluetooth v5.2, NFC, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth, NFC
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
3dBm
Sensitivity
-104dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF5340
Memory Size
1MB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
2.7mA ~ 8.6mA
Current - Transmitting
1.5mA ~ 9.1mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
75-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€10.76000€10.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€8.78888€8,788.88
Manufacturers Standard Package
Unit Price without VAT:€10.76000
Unit Price with VAT:€13.01960