Nit8M_Mini_Carrier
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIT8M_MINI_CARRIER

DigiKey Part Number
2851-NIT8M_MINI_CARRIER-ND
Manufacturer
Manufacturer Product Number
NIT8M_MINI_CARRIER
Description
NITROGEN8M MINI CARRIER BRD KIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Nitrogen8M Mini iMX8M Mini SOM MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
-
Platform
-
Utilized IC / Part
-
Mounting Type
Fixed
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€159.78000€159.78
Unit Price without VAT:€159.78000
Unit Price with VAT:€193.33380