
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 125.0W @ 25°C | |
Delta Tmax @ Th | 73°C @ 25°C | |
Height | 3.71mm | |
Number of Stages | 1 | |
Current - Max | 5 A | |
Voltage - Max | 20 V | |
Resistance | 3.32 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |

