F-1500D01-01I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-1500D01-01I

DigiKey Part Number
5030-F-1500D01-01I-ND
Manufacturer
Manufacturer Product Number
F-1500D01-01I
Description
1-1/2" BORE 1-1/2" STROKE ROUNDB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabco-Air Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Round Cylinder
Stroke Length
1.500" (38.10mm)
Operation
Double Acting
Operating Pressure
250 PSI (17.24 bar)
Connection Method
NPTF1/8
Features
-
Shaft Detail
External Thread 7/16-20 UNF
Operating Temperature
-23°C ~ 74°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€65.76000€65.76
10€58.56300€585.63
25€55.91760€1,397.94
50€53.99480€2,699.74
100€52.13720€5,213.72
Manufacturers Standard Package
Unit Price without VAT:€65.76000
Unit Price with VAT:€79.56960