



5943000911 | |
|---|---|
DigiKey Part Number | 1934-1369-ND |
Manufacturer | |
Manufacturer Product Number | 5943000911 |
Description | FERRITE CORE SOLID 2.91MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.115" Dia (2.91mm) OD 0.236" Dia (6.00mm) Length 0.126" (3.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5943000911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.115" Dia (2.91mm) | |
Outer Dimension | 0.236" Dia (6.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.59800 | €5.98 |
| 25 | €0.50360 | €12.59 |
| 50 | €0.44060 | €22.03 |
| 100 | €0.38420 | €38.42 |
| 250 | €0.31788 | €79.47 |
| 500 | €0.27308 | €136.54 |
| 1.000 | €0.25879 | €258.79 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.12530 |



