
74LVX3245QSCX | |
|---|---|
DigiKey Part Number | 2156-74LVX3245QSCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVX3245QSCX |
Description | IC XLTR VL BIDIR 24-QSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 4.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Bulk: | 37136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 254 | €1.00287 | €254.73 |
| Unit Price without VAT: | €1.00287 |
|---|---|
| Unit Price with VAT: | €1.21347 |


