
BCV71 | |
|---|---|
DigiKey Part Number | 2156-BCV71-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BCV71 |
Description | TRANS NPN 60V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Packaging Bulk | Power - Max 350 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
| Bulk: | 26970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.882 | €0.04250 | €249.99 |
| Unit Price without VAT: | €0.04250 |
|---|---|
| Unit Price with VAT: | €0.05143 |

