
FDS6912 | |
|---|---|
DigiKey Part Number | 2156-FDS6912-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDS6912 |
Description | MOSFET 2N-CH 30V 6A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta) 2W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 740pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | €1.14872 | €259.61 |
| Unit Price without VAT: | €1.14872 |
|---|---|
| Unit Price with VAT: | €1.38995 |



