
HGTG30N60C3D | |
|---|---|
DigiKey Part Number | 2156-HGTG30N60C3D-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HGTG30N60C3D |
Description | IGBT 600V 63A TO-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 63 A 208 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 63 A | |
Current - Collector Pulsed (Icm) | 252 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 30A | |
Power - Max | 208 W | |
Switching Energy | 1.05mJ (on), 2.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 162 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Bulk: | 5413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | €6.79026 | €258.03 |
| Unit Price without VAT: | €6.79026 |
|---|---|
| Unit Price with VAT: | €8.21621 |


