Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 380mW Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1B01FDW1T1G

DigiKey Part Number
2156-HN1B01FDW1T1G-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
HN1B01FDW1T1G
Description
TRANS NPN/PNP 50V 200MA SC74
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 380mW Surface Mount SC-74
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
2µA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
380mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.182
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.60 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.074€0.05182€262.93
Unit Price without VAT:€0.05182
Unit Price with VAT:€0.06270