FMCR1034
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCR1034

DigiKey Part Number
5328-FMCR1034-ND
Manufacturer
Manufacturer Product Number
FMCR1034
Description
CIRCULATOR 4-8 GHZ 80 W SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 GHz ~ 8 GHz SMA-FEMALE Circulator 80 W 17dB (Min) 1.4 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Type
Circulator
Frequency
4 GHz ~ 8 GHz
Isolation
17dB (Min)
Power - Average Forward
80 W
Insertion Loss
0.6dB (Max)
VSWR
1.4
Connector Type
SMA-FEMALE
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€366.20000€366.20
10€325.43500€3,254.35
25€311.36600€7,784.15
Manufacturers Standard Package
Unit Price without VAT:€366.20000
Unit Price with VAT:€443.10200