RF Attenuators 6dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6510-06

DigiKey Part Number
5328-SA6510-06-ND
Manufacturer
Manufacturer Product Number
SA6510-06
Description
FXD ATTN PLUG-JACK 1.85MM SS 1.6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 65 GHz 50 Ohms 1W 1.85mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 65 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
1.85mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€713.18000€713.18
10€613.52200€6,135.22
Manufacturers Standard Package
Unit Price without VAT:€713.18000
Unit Price with VAT:€862.94780