
SFC8096 | |
|---|---|
DigiKey Part Number | 5328-SFC8096-ND |
Manufacturer | |
Manufacturer Product Number | SFC8096 |
Description | CIRCULATOR 0.8-0.96 GHZ 10 W SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 800 MHz ~ 960 MHz SMA-FEMALE Circulator 10 W 19dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 800 MHz ~ 960 MHz | |
Isolation | 19dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.75dB (Max) | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €379.18000 | €379.18 |
| 10 | €337.05500 | €3,370.55 |
| 25 | €322.51480 | €8,062.87 |
| Unit Price without VAT: | €379.18000 |
|---|---|
| Unit Price with VAT: | €458.80780 |

