SM3419 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €21.49170
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 15
Unit Price: €5.45000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 38
Unit Price: €13.72000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €4.75000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 175
Unit Price: €24.90000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €6.18545
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4.177
Unit Price: €5.29000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 745
Unit Price: €13.94000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 240
Unit Price: €13.56000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €4.71000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 216
Unit Price: €21.20000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 11
Unit Price: €30.30000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €45.88000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €40.05000
Datasheet
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3419

DigiKey Part Number
5328-SM3419-ND
Manufacturer
Manufacturer Product Number
SM3419
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Bag
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Bayonet Lock, Bayonet Lock
Adapter Type
Jack to Jack
Frequency - Max
4 GHz
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
BNC Jack, Female Socket
Center Contact Material
Brass
Convert To (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-220N-75DDAmphenol RF0115-031-220N-75DD-ND€21.49170Parametric Equivalent
112433Amphenol RF15ACX1835-ND€5.45000Parametric Equivalent
112435Amphenol RF38ACX2206-ND€13.72000Parametric Equivalent
112437Amphenol RF0ACX1054-ND€4.75000Parametric Equivalent
1702537A060Ease Electronics1754627-1702537A060-ND€24.90000Parametric Equivalent
Available To Order
Factory Stock: 61
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€87.22000€87.22
Manufacturers Standard Package
Unit Price without VAT:€87.22000
Unit Price with VAT:€105.53620