Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4013

DigiKey Part Number
5328-SM4013-ND
Manufacturer
Manufacturer Product Number
SM4013
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Plug
Frequency - Max
12.4 GHz
Conversion Type
Same Series
Center Contact Plating
Silver
Adapter Series
Body Material
Brass
Center Gender
Male to Male
Body Finish
Nickel
Convert From (Adapter End)
N Plug, Male Pin
Center Contact Material
Brass
Convert To (Adapter End)
N Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€61.52000€61.52
10€52.28600€522.86
25€49.01400€1,225.35
50€46.67680€2,333.84
100€44.45170€4,445.17
Manufacturers Standard Package
Unit Price without VAT:€61.52000
Unit Price with VAT:€74.43920