
M262840F | |
|---|---|
DigiKey Part Number | 1914-M262840F-ND |
Manufacturer | |
Manufacturer Product Number | M262840F |
Description | RF TXRX MOD 802.15.4 BTU.FL CARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, LoRa Transceiver Module Antenna Not Included, U.FL Card Edge |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | 20.3dBm | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.55000 | €28.55 |
| 10 | €24.94800 | €249.48 |
| 25 | €23.70080 | €592.52 |
| 100 | €21.99190 | €2,199.19 |
| 250 | €20.96996 | €5,242.49 |
| Unit Price without VAT: | €28.55000 |
|---|---|
| Unit Price with VAT: | €34.54550 |


