
FJH10K-S2 | |
|---|---|
DigiKey Part Number | 4434-FJH10K-S2-ND |
Manufacturer | |
Manufacturer Product Number | FJH10K-S2 |
Description | Hall Effect - 1.7-5.5V Supply / |
Customer Reference | |
Detailed Description | 2 with Switch(s) Axis 10 kOhms Through Hole Joystick Potentiometer 26° |
Datasheet | Datasheet |
Category | Axis 2 with Switch(s) |
Manufacturer Favor Electronics | Resistance 10 kOhms |
Series | Rotation Angle 26° |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension Square - 0.768" L x 0.693" W x 0.760" H (19.50mm x 17.60mm x 19.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.85000 | €12.85 |
| 50 | €12.25080 | €612.54 |
| 100 | €11.69400 | €1,169.40 |
| 300 | €11.13710 | €3,341.13 |
| Unit Price without VAT: | €12.85000 |
|---|---|
| Unit Price with VAT: | €15.54850 |










