
QS-3/8-12 | |
|---|---|
DigiKey Part Number | 2171-QS-3/8-12-ND |
Manufacturer | |
Manufacturer Product Number | QS-3/8-12 |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 12mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 12mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 203 PSI (-0.95 ~ 14 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Nickel Plated Brass |
Type Straight Fitting | Color Blue |
Connection Method Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.21080 |



