
FP-00C-JS0 | |
|---|---|
DigiKey Part Number | 6180-FP-00C-JS0-ND |
Manufacturer | Firecomms |
Manufacturer Product Number | FP-00C-JS0 |
Description | RedLink Light-Seal Plug Blue |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Simplex Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Firecomms | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | POF | |
Fiber Core Diameter | 1000µm | |
Cable Diameter | 2.2mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Blue | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.77000 | €1.77 |
| 4 | €1.61500 | €6.46 |
| 10 | €1.36500 | €13.65 |
| Unit Price without VAT: | €1.77000 |
|---|---|
| Unit Price with VAT: | €2.14170 |

