New at DigiKey
FP-00C-VS0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-00C-VS0

DigiKey Part Number
6180-FP-00C-VS0-ND
Manufacturer
Firecomms
Manufacturer Product Number
FP-00C-VS0
Description
RedLink Friction Plug Gray
Customer Reference
Detailed Description
Fiber Optic Plug Connector Simplex Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Firecomms
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
POF
Fiber Core Diameter
1000µm
Cable Diameter
2.2mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
Gray
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Firecomms Ltd
FREE SHIPPING on orders of €43.19 or more for products shipped by Firecomms Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.97000€0.97
4€0.83000€3.32
10€0.72600€7.26
Unit Price without VAT:€0.97000
Unit Price with VAT:€1.17370