
IB 6 | |
|---|---|
DigiKey Part Number | 5496-IB6-ND |
Manufacturer | |
Manufacturer Product Number | IB 6 |
Description | Washer Shoulder M3; PA 4.6, GF |
Customer Reference | |
Detailed Description | M3 Shoulder Washer 0.087" (2.20mm) Thick Polyamide, Glass Filled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | M3 | |
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Diameter - Shoulder | 0.138" (3.51mm) | |
Thickness - Overall | 0.087" (2.20mm) | |
Length - Below Head | 0.126" (3.20mm) | |
Material | Polyamide, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.02550 | €10.20 |
| Unit Price without VAT: | €0.02550 |
|---|---|
| Unit Price with VAT: | €0.03086 |




