Heat Sink Aluminum 20.78W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 181 50 ME

DigiKey Part Number
5496-SK18150ME-ND
Manufacturer
Manufacturer Product Number
SK 181 50 ME
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 20.78W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
1.969" (50.00mm)
Mfr
Fin Height
0.787" (20.00mm)
Series
Power Dissipation @ Temperature Rise
20.78W @ 80°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
1.08°C/W
Part Status
Active
Thermal Resistance @ Natural
3.85°C/W
Type
Board Level, Extrusion
Material
Shape
Rectangular
Material Finish
Natural Anodized
Length
1.969" (50.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€2.66800€13.34
Unit Price without VAT:€2.66800
Unit Price with VAT:€3.22828