Heat Sink TO-3-P Aluminum 14.29W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 409 63,5 STCB TO 3 P

DigiKey Part Number
5496-SK40963,5STCBTO3P-ND
Manufacturer
Manufacturer Product Number
SK 409 63,5 STCB TO 3 P
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-3-P Aluminum 14.29W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.500" (63.50mm)
Mfr
Width
1.772" (45.00mm)
Series
Fin Height
0.500" (12.70mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
14.29W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.74°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
5.6°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€2.95000€14.75
Unit Price without VAT:€2.95000
Unit Price with VAT:€3.56950