Heat Sink TO-220 Aluminum 10.13W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 459 25 STIC TO 220

DigiKey Part Number
5496-SK45925STICTO220-ND
Manufacturer
Manufacturer Product Number
SK 459 25 STIC TO 220
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 10.13W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
0.984" (25.00mm)
Mfr
Width
1.969" (50.00mm)
Series
Fin Height
0.787" (20.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
10.13W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.45°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
7.9°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€3.66400€18.32
Unit Price without VAT:€3.66400
Unit Price with VAT:€4.43344