
SK 459 50 STCB TO 247 | |
|---|---|
DigiKey Part Number | 5496-SK45950STCBTO247-ND |
Manufacturer | |
Manufacturer Product Number | SK 459 50 STCB TO 247 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 14.29W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 1.969" (50.00mm) |
Mfr | Width 1.969" (50.00mm) |
Series | Fin Height 0.787" (20.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 14.29W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.74°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 5.6°C/W |
Package Cooled | Material |
Attachment Method Clip | Material Finish Black Anodized |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €3.92600 | €19.63 |
| Unit Price without VAT: | €3.92600 |
|---|---|
| Unit Price with VAT: | €4.75046 |



