
SK 460 50 AL | |
|---|---|
DigiKey Part Number | 5496-SK46050AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 460 50 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 11.9W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 1.969" (50.00mm) |
Mfr | Width 1.339" (34.00mm) |
Series | Fin Height 0.787" (20.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 11.9W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.86°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 6.72°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €0.98600 | €4.93 |
| Unit Price without VAT: | €0.98600 |
|---|---|
| Unit Price with VAT: | €1.19306 |



