
SK 589 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK58950SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 589 50 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 23.53W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.299" (33.00mm) |
Mfr | Fin Height 2.618" (66.50mm) |
Series | Power Dissipation @ Temperature Rise 23.53W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.05°C/W |
Part Status Active | Thermal Resistance @ Natural 3.4°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €4.25000 | €21.25 |
| Unit Price without VAT: | €4.25000 |
|---|---|
| Unit Price with VAT: | €5.14250 |










