Heat Sink TO-3-P Aluminum 10.96W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 600 50,8 STIC TO 3 P

DigiKey Part Number
5496-SK60050,8STICTO3P-ND
Manufacturer
Manufacturer Product Number
SK 600 50,8 STIC TO 3 P
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-3-P Aluminum 10.96W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.000" (50.80mm)
Mfr
Width
1.378" (35.00mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
10.96W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.26°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
7.3°C/W
Package Cooled
Material
Attachment Method
Clip
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€3.46800€17.34
Unit Price without VAT:€3.46800
Unit Price with VAT:€4.19628