
SK 626 50 AL | |
|---|---|
DigiKey Part Number | 5496-SK62650AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 626 50 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 21.62W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 1.969" (50.00mm) |
Mfr | Width 1.772" (45.00mm) |
Series | Fin Height 0.866" (22.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 21.62W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.02°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 3.7°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €2.31400 | €11.57 |
| Unit Price without VAT: | €2.31400 |
|---|---|
| Unit Price with VAT: | €2.79994 |


