Heat Sink TO-220 Aluminum 29.63W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 64 37,5 SA 1 x M3 TO 220

DigiKey Part Number
5496-SK6437,5SA1xM3TO220-ND
Manufacturer
Manufacturer Product Number
SK 64 37,5 SA 1 x M3 TO 220
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 29.63W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.476" (37.50mm)
Mfr
Width
2.756" (70.00mm)
Series
Fin Height
0.984" (25.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
29.63W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.84°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
2.7°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€4.47000€22.35
Unit Price without VAT:€4.47000
Unit Price with VAT:€5.40870