
FSSE032GBE-M500 | |
|---|---|
DigiKey Part Number | 3052-FSSE032GBE-M500-ND |
Manufacturer | |
Manufacturer Product Number | FSSE032GBE-M500 |
Description | INSPIRE MSATA SSD 32GB 3D TLC DI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 32GB mSATA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Box: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €176.29000 | €176.29 |
| 10 | €162.30600 | €1,623.06 |
| 25 | €156.90400 | €3,922.60 |
| Unit Price without VAT: | €176.29000 |
|---|---|
| Unit Price with VAT: | €213.31090 |

