FCP9N60N-F102 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 293
Unit Price: €2.93000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 149
Unit Price: €3.17000
Datasheet

Similar


IXYS
In Stock: 273
Unit Price: €4.67000
Datasheet
N-Channel 600 V 9A (Tc) 83.3W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP9N60N-F102

DigiKey Part Number
FCP9N60N-F102-ND
Manufacturer
Manufacturer Product Number
FCP9N60N-F102
Description
MOSFET N-CHANNEL 600V 9A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 83.3W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
EDA/CAD Models
FCP9N60N-F102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
385mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1240 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
83.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

800In Stock
Ships from Flip Electronics