FCPF11N60NT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 486
Unit Price: €4.12000
Datasheet

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 149
Unit Price: €3.17000
Datasheet

Direct


Infineon Technologies
In Stock: 373
Unit Price: €1.93000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 37
Unit Price: €1.89000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: €0.91140
Datasheet

Similar


Infineon Technologies
In Stock: 36
Unit Price: €1.65000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €1.60000
Datasheet

Similar


IXYS
In Stock: 273
Unit Price: €4.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 373
Unit Price: €3.66000
Datasheet

Similar


Rohm Semiconductor
In Stock: 325
Unit Price: €2.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 441
Unit Price: €2.47000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €2.82000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €3.18000
Datasheet

Similar


Vishay Siliconix
In Stock: 395
Unit Price: €3.71000
Datasheet
N-Channel 600 V 10.8A (Tc) 32.1W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF11N60NT

DigiKey Part Number
FCPF11N60NT-ND
Manufacturer
Manufacturer Product Number
FCPF11N60NT
Description
MOSFET N-CH 600V 10.8A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 10.8A (Tc) 32.1W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF11N60NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
299mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1505 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
32.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 465 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

465In Stock
Ships from Flip Electronics