cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK30DX128VLH7

DigiKey Part Number
2832-MK30DX128VLH7-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MK30DX128VLH7
Description
Microcontroller, 32-Bit, FLASH,
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, I2C, IrDA, SD, SPI, TSI, UART/USART
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate €226.29 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.