


BFLY-U3-50H5M-C | |
|---|---|
DigiKey Part Number | 4331-BFLY-U3-50H5M-C-ND |
Manufacturer | |
Manufacturer Product Number | BFLY-U3-50H5M-C |
Description | 5.0MP B&W U3 2/3" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2448 x 2048 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2448 x 2048 | |
Frames per Second | 7.5 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | RJ32S3AA0DT | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.142" (29.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,037.31000 | €1,037.31 |
| Unit Price without VAT: | €1,037.31000 |
|---|---|
| Unit Price with VAT: | €1,255.14510 |

