New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS-PGE-23S6C-C

DigiKey Part Number
4331-BFS-PGE-23S6C-C-ND
Manufacturer
Manufacturer Product Number
BFS-PGE-23S6C-C
Description
2.3MP COLOR PGE 1/1.2" C-MOUNT
Customer Reference
Detailed Description
RGB 1920 x 1200 Global CMOS Ethernet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Series
Packaging
Bulk
Part Status
Active
Color
RGB
Resolution
1920 x 1200
Frames per Second
41.0
Shutter
Global
Lens Mount
C
Sensor
IMX249
Type
CMOS
Interface
Ethernet
Pixel Size
5.86µm x 5.86µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
1.142" L x 1.181" W (29.00mm x 30.00mm)
Height (Max)
1.142" (29.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.