
E30RA-I-MS550-N | |
|---|---|
DigiKey Part Number | 2632-E30RA-I-MS550-N-ND |
Manufacturer | |
Manufacturer Product Number | E30RA-I-MS550-N |
Description | 3.0 IPS MIPI DSI HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 3" (76.13mm) 480 x 854 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3" (76.13mm) |
Manufacturer Focus LCDs | Viewing Area 36.72mm W x 65.28mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 854 |
Part Status Active | Interface MIPI |
Display Type TFT - Color | Controller Type ST7701S |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.03000 | €30.03 |
| 10 | €29.50300 | €295.03 |
| 25 | €29.17960 | €729.49 |
| 50 | €28.65800 | €1,432.90 |
| 100 | €28.31010 | €2,831.01 |
| Unit Price without VAT: | €30.03000 |
|---|---|
| Unit Price with VAT: | €36.33630 |


