
E35GH-I-MW800-CB | |
|---|---|
DigiKey Part Number | 2632-E35GH-I-MW800-CB-ND |
Manufacturer | |
Manufacturer Product Number | E35GH-I-MW800-CB |
Description | 3.5" MIPI DSI SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 480 | |
Interface | MIPI | |
Controller Type | ILI9488 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.84000 | €48.84 |
| 10 | €47.97100 | €479.71 |
| 25 | €47.47480 | €1,186.87 |
| 50 | €46.60300 | €2,330.15 |
| 100 | €46.06200 | €4,606.20 |
| Unit Price without VAT: | €48.84000 |
|---|---|
| Unit Price with VAT: | €59.09640 |


