
TBS-S1CK1-F11 | |
|---|---|
DigiKey Part Number | 1785-1059-ND |
Manufacturer | |
Manufacturer Product Number | TBS-S1CK1-F11 |
Description | SFP, 1.25G, BIDI, 1550NM, DFB, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1550nm 3.3V LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Formerica Optoelectronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.82000 | €52.82 |
| 12 | €43.48917 | €521.87 |
| 100 | €38.92560 | €3,892.56 |
| Unit Price without VAT: | €52.82000 |
|---|---|
| Unit Price with VAT: | €63.91220 |


