GST18B12-P1J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phihong USA
In Stock: 0
Unit Price: €7.17740
Datasheet
GST18B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST18B12-P1J

DigiKey Part Number
1866-2060-ND
Manufacturer
Manufacturer Product Number
GST18B12-P1J
Description
AC/DC DESKTOP ADAPTER 12V 18W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
GST18B12-P1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1.5A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€12.12000€12.12
5€11.58200€57.91
10€11.04300€110.43
25€10.68440€267.11
Unit Price without VAT:€12.12000
Unit Price with VAT:€14.66520