GST360A12-C8P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST360A48-C6P

DigiKey Part Number
1866-GST360A48-C6P-ND
Manufacturer
Manufacturer Product Number
GST360A48-C6P
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48V 360 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output
48V
Current - Output (Max)
7.5A
Power (Watts)
360 W
No Load Power Consumption
500mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Rectangular, 6 Position
Cord Length
39" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm)
Approval Agency
CB, CCC, CE, cULus, EAC, FCC, KC, PSE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€92.07000€92.07
5€87.66800€438.34
10€83.81000€838.10
25€81.38760€2,034.69
Unit Price without VAT:€92.07000
Unit Price with VAT:€111.40470