Similar

GST36B09-P1J | |
|---|---|
DigiKey Part Number | 1866-2125-ND |
Manufacturer | |
Manufacturer Product Number | GST36B09-P1J |
Description | AC/DC DESKTOP ADAPTER 9V 28W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9V 28 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GST36B09-P1J Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 9V | Approval Agency BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM |
Current - Output (Max) 3.11A | Base Product Number |
Power (Watts) 28 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTPS36-0940DT-3P-VI-C-P1 | Volgen + Furuno | 25 | 62-1216-ND | €20.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.95000 | €12.95 |
| 5 | €12.32600 | €61.63 |
| 10 | €11.79300 | €117.93 |
| 25 | €11.43880 | €285.97 |
| Unit Price without VAT: | €12.95000 |
|---|---|
| Unit Price with VAT: | €15.66950 |



